Parametric results for: pic18f-14 under Microcontrollers

Filter Your Search

1 - 10 of 93 results

|
-
-
-
-
-
-
Manufacturer Part Number: pic18f14
Select parts from the table below to compare.
Compare
Compare
PIC18F14Q40-I/SS
Microchip Technology Inc
$1.1142 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 1 8 8 YES FLASH 13.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q40-I/REB
Microchip Technology Inc
$1.1183 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 1 8 8 YES FLASH 13.8 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q41-I/REB
Microchip Technology Inc
$1.1626 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 50 mA 5.5 V 3 V S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip VQFN-20
PIC18F14Q40-E/REB
Microchip Technology Inc
$1.1993 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 1 8 8 YES FLASH 13.8 mA 5.5 V 1.8 V AUTOMOTIVE S-PQCC-N20 e3 125 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q40-E/SS
Microchip Technology Inc
$1.2361 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 1 8 8 YES FLASH 13.8 mA 5.5 V 1.8 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q40-I/SO
Microchip Technology Inc
$1.2625 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 1 8 8 YES FLASH 13.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q40T-I/SS
Microchip Technology Inc
$1.2650 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 8 8 YES FLASH 13.8 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q40T-I/REB
Microchip Technology Inc
$1.2650 Yes Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 8 8 YES FLASH 13.8 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N20 e3 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant Microchip
PIC18F14Q41-I/SS
Microchip Technology Inc
$1.2712 Yes Active 8 64 MHz 16384 1024 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 50 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip SSOP-20
PIC18F14Q41-E/SS
Microchip Technology Inc
$1.2866 Active 8 64 MHz 16384 1024 PIC18 64 MHz 18 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES NO YES 4 3 3 8 8 YES FLASH 50 mA 5.5 V 1.8 V R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip SSOP-20