Filter Your Search
1 - 10 of 36 results
![]() |
PIC18LF2455T-I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 12288 | 2048 | PIC | 48 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
![]() |
PIC18F2450-I/SO
Microchip Technology Inc
|
$2.6433 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | |||||
![]() |
PIC18F2450-I/SP
Microchip Technology Inc
|
$3.0572 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | |||||||
![]() |
PIC18F2450-I/ML
Microchip Technology Inc
|
$3.1504 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | |||||
![]() |
PIC18F2455-I/SO
Microchip Technology Inc
|
$3.4623 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC | 48 MHz | 23 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | ||||||||||||
![]() |
PIC18F2450T-I/SO
Microchip Technology Inc
|
$3.9656 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | ||||
![]() |
PIC18F2450T-I/ML
Microchip Technology Inc
|
$4.6103 | Yes | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 48 MHz | 23 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | ||||
![]() |
PIC18F2458-I/SP
Microchip Technology Inc
|
$5.0024 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 23 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | DIP-28 | ||||||
![]() |
PIC18F2458-I/SO
Microchip Technology Inc
|
$5.2219 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC-28 | |||
![]() |
PIC18F2455-I/SP
Microchip Technology Inc
|
$5.6209 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC | 48 MHz | 23 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | LEAD FREE, PLASTIC, DIP-28 |