Filter Your Search
1 - 1 of 1 results
|
PIC18F24K42-I/SO
Microchip Technology Inc
|
$2.0424 | Yes | Yes | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 25 | 10 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 8 | YES | FLASH | 950 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | 2017-02-03 | Microchip |