Filter Your Search
1 - 7 of 7 results
|
PIC18F25J50-I/SP
Microchip Technology Inc
|
$2.6079 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F25J50-I/ML
Microchip Technology Inc
|
$2.8694 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F25J50-I/SS
Microchip Technology Inc
|
$2.9101 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F25J50-I/SO
Microchip Technology Inc
|
$3.1234 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F25J50T-I/ML
Microchip Technology Inc
|
$3.9224 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F25J50T-I/SS
Microchip Technology Inc
|
$4.1600 | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F25J50T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 48 MHz | 32768 | 3776 | PIC18 | 48 MHz | 23 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2.15 V | NO | YES | YES | 8 | YES | FLASH | 22.7 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |