Filter Your Search
1 - 2 of 2 results
|
PIC18F27K40-E/SO
Microchip Technology Inc
|
$2.1639 | Yes | Active | 8 | 64 MHz | 131072 | 3615 | PIC18 | 64 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9.4 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-15 | Microchip | ||
|
PIC18F27K40-ESO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 131072 | 3615 | PIC18 | 64 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9.4 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-27 |