Parametric results for: pic18f27k40t-i/ml under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pic18f27k40timl
Select parts from the table below to compare.
Compare
Compare
PIC18F27K40T-I/ML
Microchip Technology Inc
$2.1110 Yes Active 8 64 MHz 131072 3615 PIC18 64 MHz 25 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9.5 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 2016-09-15 Microchip
PIC18F27K40T-I/MLVAO
Microchip Technology Inc
Check for Price Active 8 64 MHz 131072 3615 PIC18 64 MHz 25 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9.5 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01
PIC18F27K40T-IML
Microchip Technology Inc
Check for Price Yes Active 8 64 MHz 131072 3615 PIC18 64 MHz 25 12 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9.5 mA 5.5 V 1.8 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC HVQCCN, compliant EAR99 8542.31.00.01 2017-10-27