Filter Your Search
1 - 10 of 10 results
|
PIC18F4439-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC18F4439T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F4439-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F4439T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F4439-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | |||
|
PIC18F4439-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | |||||
|
PIC18F4439-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F4439T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F4439-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18F4439T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 6144 | 640 | PIC | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | VQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |