Filter Your Search
1 - 1 of 1 results
|
PIC18F4458-I/PREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 34 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |