Filter Your Search
1 - 3 of 3 results
|
PIC18F452-I/PT
Microchip Technology Inc
|
$7.7290 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 34 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MIN 2V SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F452-I/PTVAOG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1536 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MIN 2V SUPPLY | NO | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 X 1 MM, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC18F452-I/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 34 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT MIN 2V SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | 16 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | AEC-Q100 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |