Filter Your Search
1 - 10 of 71 results
|
PIC18F4580-E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F458-I/PT
Microchip Technology Inc
|
$8.3200 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 33 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | Microchip | ||||||||||||||
|
PIC18F4580-I/ML
Microchip Technology Inc
|
$8.3968 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F4585-E/ML
Microchip Technology Inc
|
$8.9243 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3328 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 44 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F4585-I/PT
Microchip Technology Inc
|
$9.4258 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3328 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F458T-I/PT
Microchip Technology Inc
|
$9.8755 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC18 | 40 MHz | 33 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | compliant | Microchip | ||||||||||||||
|
PIC18F4580-E/ML
Microchip Technology Inc
|
$9.9030 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
|
PIC18F4580-I/P
Microchip Technology Inc
|
$9.9815 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC18F4585-E/P
Microchip Technology Inc
|
$10.0713 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3328 | PIC18 | 40 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F4585-I/ML
Microchip Technology Inc
|
$10.1304 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3328 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 44 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |