Filter Your Search
1 - 1 of 1 results
|
PIC18F4620-E/PT
Microchip Technology Inc
|
$7.9885 | Yes | Yes | Active | 8 | 25 MHz | 65536 | 3968 | PIC18 | 20 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 16 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |