Filter Your Search
1 - 1 of 1 results
|
PIC18F47Q10-E/MP
Microchip Technology Inc
|
$1.7745 | Active | 8 | 64 MHz | 131072 | 3615 | 3615 | PIC18 | 64 MHz | 36 | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 5.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-40 | compliant | EAR99 | 8542.31.00.01 | Microchip |