Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F85J90-I/PTREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 32768 | 2048 | PIC18 | 40 MHz | 67 | 6 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 16 mA | 3.6 V | 2.35 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |