Filter Your Search
1 - 2 of 2 results
|
PIC18F87J60-I/PT
Microchip Technology Inc
|
$4.8237 | Yes | Yes | Active | 8 | 41.6667 MHz | 131072 | 3808 | PIC18 | 41.6667 MHz | 55 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F87J60-I/PTREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 41.6667 MHz | 131072 | 3808 | PIC18 | 41.6667 MHz | 55 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 21.6 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 |