Filter Your Search
1 - 1 of 1 results
|
PIC18LF8620-I/PT
Microchip Technology Inc
|
$10.9044 | Yes | Yes | Not Recommended | 8 | 25 MHz | 32768 | 3840 | PIC18 | 16 | 20 | 25 MHz | 68 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 16 | YES | FLASH | 5 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |