Filter Your Search
1 - 1 of 1 results
|
PIC24EP256GP202-I/SO
Microchip Technology Inc
|
$4.2811 | Yes | Active | 16 | 60 MHz | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO WORK AS 10-BIT ADC | YES | FIXED POINT | NO | YES | 4 | 3 | 8 | 8 | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |