Filter Your Search
1 - 1 of 1 results
|
PIC24EP256GP204-E/MV
Microchip Technology Inc
|
$5.2350 | Yes | Active | 16 | 60 MHz | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO WORK AS 10-BIT ADC | YES | FIXED POINT | NO | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N48 | e3 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |