Filter Your Search
1 - 1 of 1 results
|
PIC24F04KA200-I/P
Microchip Technology Inc
|
$2.4223 | Yes | Yes | Active | 16 | 32 MHz | 1408 | 512 | 256 | PIC24 | 32 MHz | 12 | 5 | NO | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 16 | 24 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-14 | 14 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |