Filter Your Search
1 - 10 of 26 results
|
PIC24F08KA102-I/SS
Microchip Technology Inc
|
$1.9165 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA102-I/SO
Microchip Technology Inc
|
$2.4656 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA101-I/MQ
Microchip Technology Inc
|
$2.4709 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA101-E/SS
Microchip Technology Inc
|
$2.7147 | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC24F08KA102-E/SS
Microchip Technology Inc
|
$2.7910 | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC24F08KA101T-I/SS
Microchip Technology Inc
|
$2.8200 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA101-I/SS
Microchip Technology Inc
|
$2.8568 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA102-I/ML
Microchip Technology Inc
|
$2.9293 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 24 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA101-I/SO
Microchip Technology Inc
|
$3.0275 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KA101T-I/MQ
Microchip Technology Inc
|
$3.0350 | Yes | Yes | Active | 16 | 32 MHz | 8192 | 1536 | PIC24 | 32 MHz | 18 | 5 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |