Filter Your Search
1 - 10 of 49 results
|
PIC24FJ32GA002-E/SO
Microchip Technology Inc
|
$2.6451 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC24FJ32GA104-I/PT
Microchip Technology Inc
|
$2.7986 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 | ||||
|
PIC24FJ32GA002-I/ML
Microchip Technology Inc
|
$2.9522 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 28 | ||||
|
PIC24FJ32GA002-I/SO
Microchip Technology Inc
|
$3.0317 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC | 28 | ||||
|
PIC24FJ32GA004-I/PT
Microchip Technology Inc
|
$3.1102 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 | ||||
|
PIC24FJ32GA102-E/SS
Microchip Technology Inc
|
$3.1816 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 24 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC24FJ32GA104T-I/PT
Microchip Technology Inc
|
$3.3100 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC | 32 MHz | 35 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 15.5 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 | ||||||||||||
|
PIC24FJ32GA004-I/ML
Microchip Technology Inc
|
$3.3351 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 44 | ||||
|
PIC24FJ32GA002-E/SS
Microchip Technology Inc
|
$3.3526 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC24FJ32GA102-I/SS
Microchip Technology Inc
|
$3.3759 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |