Filter Your Search
1 - 1 of 1 results
|
PIC24FJ512GB610-E/BG
Microchip Technology Inc
|
$6.0043 | Active | 16 | 32 MHz | 524288 | 32768 | PIC24 | 16 | 24 | 32 MHz | 85 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ITS ALSO AVAILABLE WITH 24-CH 10-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 6 | 8 | 8 | YES | FLASH | 7.7 mA | 3.6 V | 2 V | AUTOMOTIVE | S-PBGA-B121 | 125 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 |