Filter Your Search
1 - 2 of 2 results
|
PIC24FJ64GA104-I/PT
Microchip Technology Inc
|
$3.4810 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 15.5 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC24FJ64GA104-I/PTREL
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 15.5 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-44 |