Filter Your Search
1 - 2 of 2 results
![]() |
PIC24FJ64GB002-I/SP
Microchip Technology Inc
|
$4.5253 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 19 | 7 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 15.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24FJ64GB002-I/SPREL
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 19 | 7 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 15.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SPDIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 |