Filter Your Search
1 - 1 of 1 results
|
PIC24FV16KA302-E/ML
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 5461 | 2048 | 2048 | PIC24 | 32 MHz | 23 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 24 | YES | FLASH | 20 mA | 5.5 V | 2 V | AUTOMOTIVE | SECONDS | S-PQCC-N28 | 125 °C | -40 °C | TS-16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-11 | Microchip |