Parametric results for: pic24hj16gp304t-e/ml under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24hj16gp304teml
Select parts from the table below to compare.
Compare
Compare
PIC24HJ16GP304T-E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 16 40 MHz 5461 2048 PIC24 40 MHz 35 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES 24 YES FLASH 80 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01