Filter Your Search
1 - 1 of 1 results
|
PIC24HJ16GP304T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 5461 | 2048 | PIC24 | 40 MHz | 35 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 24 | YES | FLASH | 80 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |