Filter Your Search
1 - 10 of 25 results
|
PIC24HJ256GP206A-I/PT
Microchip Technology Inc
|
$6.0961 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | compliant | Microchip | ||||||||||||||||
|
PIC24HJ256GP206A-I/MR
Microchip Technology Inc
|
$7.0426 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | compliant | Microchip | QFN | 64 | ||||||||||||||
|
PIC24HJ256GP206A-E/PT
Microchip Technology Inc
|
$7.5708 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | compliant | Microchip | QFP | 64 | ||||||||||||||
|
PIC24HJ256GP206A-E/MR
Microchip Technology Inc
|
$7.7278 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | compliant | Microchip | QFN | 64 | ||||||||||||||
|
PIC24HJ256GP206AT-I/MR
Microchip Technology Inc
|
$7.9350 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, QFN-64 | compliant | Microchip | QFN | 64 | ||||||||||||||
|
PIC24HJ256GP206-I/PT
Microchip Technology Inc
|
$9.9177 | Yes | Yes | Not Recommended | 16 | 32 MHz | 262144 | 16384 | PIC | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.3 V | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | compliant | Microchip | QFP | 64 | |||||||||||||||
|
PIC24HJ256GP206ATH/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | compliant | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC24HJ256GP206I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 2 | 8 | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | QFP | 64 | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC24HJ256GP206AH/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 20 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | QFP | 64 | 3A001.A.2.A | 8542.31.00.01 | ||||||||||||||
|
PIC24HJ256GP206AE/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.50 MM, LEAD FREE, PLASTIC, TQFP-64 | compliant | QFP | 64 | 3A991.A.2 | 8542.31.00.01 |