Filter Your Search
1 - 6 of 6 results
|
PIC24HJ256GP506ATE/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM, 2 MM HEIGHT, LEAD FREE, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC24HJ256GP506ATI/MR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM, LEAD FREE, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC24HJ256GP506ATE/MR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM, LEAD FREE, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PIC24HJ256GP506ATI/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM, 2 MM HEIGHT, LEAD FREE, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC24HJ256GP506ATH/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 140 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM, 2 MM HEIGHT, LEAD FREE, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PIC24HJ256GP506ATH/MR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 20 MHz | 40 MHz | 53 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | Not Qualified | e3 | 1 | 140 °C | -40 °C | 64 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM, LEAD FREE, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |