Filter Your Search
1 - 1 of 1 results
|
PIC24HJ32GP202-I/SO
Microchip Technology Inc
|
$4.3947 | Yes | Yes | Active | 16 | 40 MHz | 10922 | 2048 | PIC24 | 40 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 24 | YES | FLASH | 75 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |