Filter Your Search
1 - 1 of 1 results
|
PIC32MK0256GPG048-I/Y8X
Microchip Technology Inc
|
Check for Price | Active | 32 | 120 MHz | 262144 | 65536 | 65536 | PIC32 | 64 MHz | 37 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3V TO 3.6V SUPPLY | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |