Filter Your Search
1 - 1 of 1 results
|
PIC32MM0016GPL020T-I/ML
Microchip Technology Inc
|
$1.6050 | Yes | Active | 32 | 25 MHz | 16384 | 4096 | PIC32 | 25 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC ALSO AVAILABLE WITH 10-BIT | YES | YES | NO | FIXED POINT | YES | NO | YES | 5 | 2 | 8 | 8 | YES | FLASH | 9.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N20 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |