Filter Your Search
1 - 1 of 1 results
|
PIC32MX170F256B-50I/SP
Microchip Technology Inc
|
$3.0537 | Yes | Active | 32 | 50 MHz | 262144 | 65536 | 65536 | PIC32 | 50 MHz | 21 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 37 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |