Filter Your Search
1 - 1 of 1 results
|
PIC32MX230F256BT-I/SO
Microchip Technology Inc
|
Check for Price | Active | 32 | 40 MHz | 262144 | 16384 | 50 MHz | 19 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-04-11 |