Filter Your Search
1 - 1 of 1 results
|
PIC32MX270F256B-I/SS
Microchip Technology Inc
|
$4.7845 | Yes | Active | 32 | 40 MHz | 262144 | 65536 | 65536 | PIC32 | 50 MHz | 19 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 8 | 8 | YES | FLASH | 37 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |