Filter Your Search
1 - 1 of 1 results
|
PIC32MX320F064HT-40V/MR
Microchip Technology Inc
|
$6.9800 | Yes | Active | 32 | 40 MHz | 65536 | 16384 | PIC32 | 50 MHz | 53 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT HAS 12 KB BOOT FLASH MEMORY | YES | NO | NO | FIXED POINT | YES | YES | YES | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 105 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 |