Parametric results for: pic32mx460f256l-80i/pf under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx460f256l80ipf
Select parts from the table below to compare.
Compare
Compare
PIC32MX460F256L-80I/PF
Microchip Technology Inc
Check for Price Yes Yes Active 32 80 MHz 50 MHz 85 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES YES FLASH 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01