Filter Your Search
1 - 10 of 10 results
|
PIC32MX460F512L-80I/BG
Microchip Technology Inc
|
$5.8367 | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
PIC32MX460F512L-80V/PT
Microchip Technology Inc
|
$6.2509 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 105 °C | -40 °C | 260 | TS 16949 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | TQFP-100 | |||||||
|
PIC32MX460F512L-80V/BG
Microchip Technology Inc
|
$6.3867 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | e1 | 105 °C | -40 °C | 260 | TS 16949 | 30 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | XBGA-121 | |||||||
|
PIC32MX460F512L-80I/PT
Microchip Technology Inc
|
$7.9722 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |||
|
PIC32MX460F512LT-80I/PT
Microchip Technology Inc
|
$9.0000 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |||
|
PIC32MX460F512LT-80V/PT
Microchip Technology Inc
|
$9.4450 | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 105 °C | -40 °C | 260 | TS 16949 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | TQFP-100 | |||||||
|
PIC32MX460F512L-I/PT
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 131072 | 32768 | 4096 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 32 | 32 | YES | FLASH | 75 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-100 | |||||||||||||||
|
PIC32MX460F512L-80I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 50 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | ||||||||||||||||||||
|
PIC32MX460F512LT-80V/BG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | e1 | 105 °C | -40 °C | 260 | TS 16949 | 30 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | XBGA-121 | |||||||
|
PIC32MX460F512LT-80I/BG
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 80 MHz | 524288 | 32768 | PIC32 | 50 MHz | 85 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e1 | 85 °C | -40 °C | TS 16949 | 121 | PLASTIC/EPOXY | TFBGA | BGA121,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | BGA | 121 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |