Filter Your Search
1 - 10 of 18 results
|
PIC32MX775F512H-80I/PT
Microchip Technology Inc
|
$10.3949 | Yes | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC32MX775F512H-80V/PT
Microchip Technology Inc
|
$10.5214 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC32MX775F512H-80V/MR
Microchip Technology Inc
|
$10.9731 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC32MX775F512H-80I/MR
Microchip Technology Inc
|
$11.0934 | Yes | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC32MX775F512HT-80I/PT
Microchip Technology Inc
|
$11.3200 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC32MX775F512HT-80I/MR
Microchip Technology Inc
|
$11.4600 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC32MX775F512HT-80V/PT
Microchip Technology Inc
|
$11.8900 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC32MX775F512HT-80V/MR
Microchip Technology Inc
|
$12.0500 | Yes | Active | 32 | 80 MHz | 536576 | 65536 | 65536 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC32MX775F512HPT
Microchip Technology Inc
|
Check for Price | Active | 8 | 18 MHz | PIC32 | 18 MHz | 26 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||
|
PIC32MX775F512HT-I/MR
Microchip Technology Inc
|
Check for Price | Active | 32 | 80 MHz | 536576 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 8 | 8 | YES | FLASH | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 |