Filter Your Search
1 - 1 of 1 results
|
PIC32MZ1024EFH144-I/PL
Microchip Technology Inc
|
$9.2356 | Yes | Active | 32 | 252 MHz | 1048576 | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FLOATING POINT | YES | YES | YES | 12 | 5 | 8 | 8 | YES | FLASH | 135 mA | 3.6 V | 2.1 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | TS 16949 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |