Filter Your Search
1 - 1 of 1 results
![]() |
PIC32MZ2048ECG144T-I/PH
Microchip Technology Inc
|
$14.4265 | Yes | Not Recommended | 32 | 200 MHz | 524288 | 524288 | PIC32 | 64 MHz | 120 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 4 | 32 | YES | FLASH | 130 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 144 | PLASTIC/EPOXY | TFQFP | TQFP144,.7SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | 16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |