Filter Your Search
1 - 10 of 10,782 results
|
CRA12161K60+/-5%-TCR100-TAPE180MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 1.6 kΩ | 5 % | 400 mW | 1216 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | |||||
|
CRA1216H1K10+/-5%-TCR100-TAPE330MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 1.1 kΩ | 5 % | 400 mW | 1216 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CRW121611K+-5%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 11 kΩ | 5 % | 500 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRW121680M6+-1%NATCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 80.6 MΩ | 1 % | 500 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 600 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRW1216649K+-1%TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 649 kΩ | 1 % | 500 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRW121615M+-1%NATCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 15 MΩ | 1 % | 500 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 600 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRW121656M+-10%NATCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 56 MΩ | 10 % | 500 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 600 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRB1216H330R+/-30%-TCR100
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 330 Ω | 30 % | 400 mW | 1216 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 600 V | e4 | 155 °C | -55 °C | Chip | 2 | Bulk | Silver/Platinum (Ag/Pt) | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | ||||||||
|
CRA12168K20+/-10%-TCR50-TAPE330MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 8.2 kΩ | 10 % | 400 mW | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CRB1216H1M00+/-5%-TCR50-TAPE330MM
SRT Resistor Technology Gmbh
|
Check for Price | Active | 1 MΩ | 5 % | 400 mW | 1216 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 600 V | e4 | 155 °C | -55 °C | Rectangular | 2 | TR, BLISTER, 13 INCH | Silver/Platinum (Ag/Pt) | WRAPAROUND | 500 µm | 3.2 mm | 4.1 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |