Filter Your Search
1 - 3 of 3 results
|
PIP401
Philips Semiconductors
|
Check for Price | No | Transferred | 15 V | 30 mA | YES | e0 | Not Qualified | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | YES | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | PHILIPS SEMICONDUCTORS | , SMSIP7H,.55,50TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
PIP401
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1 | R-PSSO-G6 | e3 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-427, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 7 | TRANSIENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 400 A | 20 V | 6.3 V | 15 V | 300 ns | 10 µs | ||||
|
PIP401,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | YES | 1 | R-PSSO-G6 | e3 | Not Qualified | 1 | 6 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 10 mm | 4.5 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-427, D2PAK-7 | not_compliant | EAR99 | 8542.39.00.01 | D2PAK | 7 | TRANSIENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 400 A | 20 V | 6.3 V | 15 V | 300 ns | 10 µs |