Filter Your Search
1 - 10 of 25 results
|
PIS4716-270M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 80 mΩ | 20 % | YES | 100 kHz | 2.8 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-331M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 330 µH | 990 mΩ | 20 % | YES | 100 kHz | 500 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||
|
PIS4716-560M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 56 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-820M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 260 mΩ | 20 % | YES | 100 kHz | 1.3 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-3R9M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 15 mΩ | 20 % | YES | 100 kHz | 6.5 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-100M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 28 mΩ | 20 % | YES | 100 kHz | 4.5 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-120M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 38 mΩ | 20 % | YES | 100 kHz | 4 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-4R7M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 18 mΩ | 20 % | YES | 100 kHz | 5.7 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-271M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 876 mΩ | 20 % | YES | 100 kHz | 600 mA | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron | ||
|
PIS4716-470M-04
FASTRON GmBH
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 47 µH | 150 mΩ | 20 % | YES | 100 kHz | 1.9 A | FERRITE | POWER INDUCTOR | 1 | YES | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |