Filter Your Search
1 - 2 of 2 results
|
PJMA1000F-12-W
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.5 V | 84 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.00576 % | 0.833 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.09544 Vrms | HYBRID | 1.008 kW | 800 ms | R-XXMA-X | EN | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | PACKAGE | unknown | ||
|
PJMA1000F-12-W1
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 12 V | 264 V | 85 V | 10.8 V | 13.5 V | 84 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.00576 % | 0.833 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.09544 Vrms | HYBRID | 1.008 kW | 800 ms | R-XXMA-X | EN | 70 °C | -20 °C | NOT SPECIFIED | IEC 60601-1, One MOOP; IEC 60601-1, Two MOOP | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | PACKAGE | unknown |