Filter Your Search
1 - 7 of 7 results
|
PJSDA6V1BC6-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 11 V | 6.7 V | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | AVALANCHE | 7.2 V | 150 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PJSDA6V1BC6
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | ZENER | 7.2 V | 150 W | Not Qualified | R-PDSO-G6 | e3 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G6 | 6 | PANJIT | |||||||
|
PJSDA6V1BC6-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | ZENER | 7.2 V | 150 W | R-PDSO-G6 | AEC-Q101; IEC-61000-4-2; TS 16949 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PJSDA6V1BC6-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 4 ELEMENTS | YES | 5 V | 4 | ZENER | 7.2 V | 150 W | R-PDSO-G6 | AEC-Q101; IEC-61000-4-2; TS 16949 | 150 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
PJSDA6V1BC6-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 11 V | 6.7 V | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | AVALANCHE | 7.2 V | 150 W | R-PDSO-G6 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
PJSDA6V1BC6_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 11 V | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | ZENER | 7.2 V | 150 W | R-PDSO-G6 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G6 | ||||||||
|
PJSDA6V1BC6_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 11 V | 6.7 V | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMPLEX | YES | 5 V | 4 | ZENER | 7.2 V | 150 W | R-PDSO-G6 | IEC-61000-4-2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | R-PDSO-G6 |