Filter Your Search
1 - 10 of 471 results
|
PK0406-270K-S6-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 27 µH | 500 mΩ | 10 % | NO | 1 kHz | 710 mA | 9.5 MHz | 80 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 2.52MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
PK0406-152K-S0-
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 13 Ω | 10 % | NO | 1 kHz | 120 mA | 800 kHz | 80 | RF INDUCTOR | 1 | NO | Q MEASURED AT 252KHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 15 mm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
PK0406-223K
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 22 mH | 160 Ω | 10 % | 24 mA | 45 | 85 °C | -20 °C | Cylindrical | Radial | Bulk | 550 µm | 15 mm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PK0406-5R6K-UL-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 145 mΩ | 10 % | NO | 1 kHz | 1.23 A | 45 MHz | 100 | 1 | NO | Q MEASURED AT 7.96 MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
PK0406-5R6K-S6-
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 145 mΩ | 10 % | NO | 1 kHz | 1.23 A | 45 MHz | 100 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 15 mm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
PK0406-3R3M-S0-
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 µH | 130 mΩ | 20 % | NO | 1 kHz | 1.5 A | 75 MHz | 100 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.96MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 15 mm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||
|
PK0406-681K-S0-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 4.6 Ω | 10 % | NO | 1 kHz | 170 mA | 1.3 MHz | 50 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 796KHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
PK0406-391K-S6-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 390 µH | 2.7 Ω | 10 % | NO | 1 kHz | 220 mA | 2 MHz | 50 | RF INDUCTOR | 1 | NO | Q IS MEASUED AT 796KHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
PK0406-681K-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 680 µH | 4.6 Ω | 10 % | NO | 1 kHz | 170 mA | 1.3 MHz | 50 | 1 | NO | Q MEASURED AT 0.796 MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 | ||||
|
PK0406-682K-TF
3L Electronic Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 6.8 mH | 56 Ω | 10 % | NO | 1 kHz | 56 mA | 65 | 1 | NO | Q MEASURED AT 0.252MHZ | 85 °C | -20 °C | Cylindrical | 2 | Radial | Tape | CYLINDRICAL PACKAGE | RADIAL | WIRE | 550 µm | 2 mm | 5.5 mm | 8 mm | 3L ELECTRONIC CORP | compliant | EAR99 | 8504.50.80.00 |