Parametric results for: pkb 4610 pinb under Ceramic Capacitors

Filter Your Search

1 - 10 of 3,806 results

|
-
-
-
-
Size Code: 4610
Select parts from the table below to compare.
Compare
Compare
ARR08S222MWX
KEMET Corporation
Check for Price No Active 2.2 nF 20 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ACR08S562MWA
KEMET Corporation
Check for Price No Active 5.6 nF 20 % 4610 C0G 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request 30ppm/Cel ppm/°C e0 MIL-PRF-20 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ACR09S473KWX
KEMET Corporation
Check for Price No Active 47 nF 10 % 4610 C0G 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request 30ppm/Cel ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR09S223ZWX
KEMET Corporation
Check for Price No Active 22 nF 80 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR09D223ZWX
KEMET Corporation
Check for Price No Active 22 nF 100 V 80 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR08S102MWA
KEMET Corporation
Check for Price No Active 1 nF 20 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 MIL-PRF-39014 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR09B273ZWS
KEMET Corporation
Check for Price No Active 27 nF 50 V 80 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR09S125MGX
KEMET Corporation
Check for Price No Active 1.2 µF 20 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e4 200 °C -55 °C 2 Radial NO Gold (Au) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR08B563ZWS
KEMET Corporation
Check for Price No Active 56 nF 50 V 80 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99
ARR08S682ZWS
KEMET Corporation
Check for Price No Active 6.8 nF 80 % 4610 X7R 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR Other Tolerances Available On Request -40/+15% ppm/°C e0 200 °C -55 °C 2 Radial NO Tin/Lead (Sn/Pb) 10.16 mm WIRE 11.7 mm 11.7 mm 2.54 mm KEMET ELECTRONICS CORP , 4610 not_compliant EAR99