Parametric results for: pkw 4m-1.4-psg 4m under Thin Film Resistors

Filter Your Search

1 - 6 of 6 results

|
-
-
Resistance: 4000000
Select parts from the table below to compare.
Compare
Compare
P0505H4004BN
Vishay Sfernice
Check for Price Yes Yes Active 4 MΩ 0.1 % 125 mW 0505 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0505 compliant EAR99 8533.21.00.30
P0505K4004GNT
Vishay Intertechnologies
Check for Price Active 4 MΩ 2 % 125 mW 0505 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P0805H4004BB
Vishay Intertechnologies
Check for Price No Not Recommended 4 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead/Silver - with Nickel barrier WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
P0505H4004CN
Vishay Intertechnologies
Check for Price Active 4 MΩ 0.25 % 125 mW 0505 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e2 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P0505E4004JGT
Vishay Sfernice
Check for Price Yes Yes Active 4 MΩ 5 % 125 mW 0505 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 50 V e4 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC Gold (Au) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0505 compliant EAR99 8533.21.00.30
P0505E4004JB
Vishay Sfernice
Check for Price No No Active 4 MΩ 5 % 125 mW 0505 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, STANDARD: MIL-PRF-55342G 70 °C YES 50 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 0505 compliant EAR99 8533.21.00.30