Filter Your Search
1 - 10 of 134 results
|
PL429200X
Switchcraft Conxall
|
Check for Price | Yes | Yes | Active | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | e4 | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 25.4 mm | 36.96 mm | 26.92 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
PL4209SEB
Vishay Intertechnologies
|
Check for Price | Active | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | unknown | EAR99 | SPLIT BOBBIN POWER TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||
|
HPL-4221161
OTTO Engineering Inc
|
Check for Price | Active | 10 mA | 5.5 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@5.5VDC | 9.79 N | -40 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP65 | NO | WIRE | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||||||
|
HPL-4211151
OTTO Engineering Inc
|
Check for Price | Active | 10 mA | 5.5 V | SPST | MOMENTARY | PUSHBUTTON SWITCH | 0.01A@5.5VDC | 9.79 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | IP65 | NO | SOLDER | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||||||||
|
PL423200X
Switchcraft Conxall
|
Check for Price | Yes | Yes | Active | SPDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | e4 | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 25.4 mm | 36.96 mm | 26.92 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
PL423-98.0M
Connor-Winfield
|
Check for Price | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | -20 °C | 70 °C | SURFACE MOUNT | YES | CONNOR WINFIELD CORP | unknown | Clock | 1 ns | NO | 50 % | 6 | 98 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.75mm | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | |||||||||||||||||||||||||||
|
PL429700X
Switchcraft Conxall
|
Check for Price | Yes | Yes | Active | 3PDT | LATCHED | PUSHBUTTON SWITCH | BUTTON TYPE | e4 | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 25.4 mm | 36.96 mm | 26.92 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
PL423-098.0M
Connor-Winfield
|
Check for Price | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | -20 °C | 70 °C | SURFACE MOUNT | YES | CONNOR WINFIELD CORP | unknown | 1 ns | NO | 50 % | 6 | 98 MHz | LVPECL | 50 OHM | 7.0mm x 5.0mm x 1.75mm | 1 ms | 3.465 V | 3.135 V | 3.3 V | 55/45 % | CERAMIC | DILCC6,.2 | MIL-STD-883E | 90 mA | |||||||||||||||||||||||||
|
PL426712X
Switchcraft Conxall
|
Check for Price | Yes | Yes | Active | DPDT | LATCHED | PUSHBUTTON SWITCH | BUTTON TYPE | e4 | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 25.4 mm | 36.96 mm | 26.92 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
PL429208X
Switchcraft Conxall
|
Check for Price | Yes | Yes | Active | 3PDT | MOMENTARY | PUSHBUTTON SWITCH | BUTTON TYPE | e4 | PANEL MOUNT | NON-ILLUMINATED | NO | Silver (Ag) | SOLDER | 25.4 mm | 36.96 mm | 26.92 mm | SWITCHCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |