Filter Your Search
1 - 4 of 4 results
|
NSPL181M2.5DUATRF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 2.5 V | 2.125 A | 20 % | 2917 | 4 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 45 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | |||||||
|
NSPL181M2.5DYATRF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 2.5 V | 1.875 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 45 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | |||||||
|
NSPL181M2.5D5YATRF
NIC Components Corp
|
Check for Price | Yes | Active | 180 µF | 2.5 V | 1.875 A | 20 % | 2917 | 6 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 45 µA | 0.06 | 105 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | WRAPAROUND | 1.1 mm | 7.3 mm | 4.3 mm | NIC COMPONENTS CORP | , 2917 | compliant | EAR99 | |||||||
|
PL181M016
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 180 µF | 16 V | 5.6 A | 20 % | 8 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PL(16V) | PL(16V) | 105 °C | -55 °C | 2 | Radial | 3.5 mm | 8 mm | 11.5 mm | CAPXON INTERNATIONAL ELECTRONIC CO LTD | , | unknown | EAR99 | 8532.22.00.20 |